Part Details for V7-6B19D8-057 by Honeywell Sensing and Control
Overview of V7-6B19D8-057 by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V7-6B19D8-057
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
480-5285-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 11A 125V Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
101 In Stock |
|
$4.9301 / $8.9600 | Buy Now |
DISTI #
785-V7-6B19D8-057
|
Mouser Electronics | Basic / Snap Action Switches 11 A @ 250 VAC Strght Steel Actutor RoHS: Compliant | 0 |
|
$4.9300 / $7.5900 | Order Now |
DISTI #
70118512
|
RS | Basic Switch V7 SERIES Miniature XLong QC Terminals | Honeywell V7-6B19D8-057 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 1815 |
|
$2.4600 | Buy Now |
|
Onlinecomponents.com | MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 11 A 125, 250, or 277 Vac, 70 mm [2.765 in] Straight Lever Actuator, 112 g [3.95 oz] Maximum Operating Force, 2,9 mm [0.11 in] Mounting Holes, -40 °C to 85 °C [-40 °F to 185 °F] Temperature Range, 4,75 mm x 0,51 mm [0.187 in x 0.02 in] Quick Connect Termination, UL, CSA RoHS: Compliant |
2572 In Stock |
|
$4.4800 / $6.9600 | Buy Now |
|
Quest Components | V76B19D8057 | 1472 |
|
$4.5188 / $9.0375 | Buy Now |
DISTI #
V7-6B19D8-057
|
TTI | Basic / Snap Action Switches 11 A @ 250 VAC Strght Steel Actutor RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 207 In Stock |
|
$5.5500 | Buy Now |
DISTI #
V7-6B19D8-057
|
TME | Microswitch SNAP ACTION, 10A/250VAC, with lever, SPDT, ON-(ON) Min Qty: 100 | 0 |
|
$4.9800 / $5.5600 | RFQ |
|
Master Electronics | MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 11 A 125, 250, or 277 Vac, 70 mm [2.765 in] Straight Lever Actuator, 112 g [3.95 oz] Maximum Operating Force, 2,9 mm [0.11 in] Mounting Holes, -40 °C to 85 °C [-40 °F to 185 °F] Temperature Range, 4,75 mm x 0,51 mm [0.187 in x 0.02 in] Quick Connect Termination, UL, CSA RoHS: Compliant |
2572 In Stock |
|
$4.4800 / $6.9600 | Buy Now |
Part Details for V7-6B19D8-057
V7-6B19D8-057 CAD Models
V7-6B19D8-057 Part Data Attributes
|
V7-6B19D8-057
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
V7-6B19D8-057
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 250VDC, 11.3mm, Quick Connect Terminal, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Travel | 11.3 mm | |
Body Breadth | 10.16 mm | |
Body Height | 15.88 mm | |
Body Length or Diameter | 28.83 mm | |
Contact (AC) Max Rating R Load | 11A@277VAC | |
Contact Current(AC)-Max | 11 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@250VDC | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 250 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.54 N | |
Pre-Travel-Max | 7.62 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | QUICK CONNECT |