Part Details for V7-7A19D8-374 by Honeywell Sensing and Control
Overview of V7-7A19D8-374 by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Price & Stock for V7-7A19D8-374
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J8895
|
Newark | V Basic Switch : Rohs Compliant: Yes |Honeywell V7-7A19D8-374 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5600 / $7.9400 | Buy Now |
DISTI #
V7-7A19D8-374-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 5A 125V Min Qty: 200 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.5301 | Buy Now |
DISTI #
785-V7-7A19D8-374
|
Mouser Electronics | Basic / Snap Action Switches V-BASIC SW SPNO 11A 250VAC CURV TIP ACTR RoHS: Compliant | 60 |
|
$6.5500 / $11.8900 | Buy Now |
|
Onlinecomponents.com | MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 5 A 125, 250, or 277 Vac, ENEC 3 A 250 Vac, Additional ENEC Coverage @ 1 A Inductive 250 Vac, 25,9 mm [1.019 in] Special Curved Tip Lever Actuator, 227 g [8 oz] Maximum Operating Force, 2,9 mm [0.11 in] Mounting Holes, -40 °C to 85 °C [-40 °F to 185 °F] Temperature Range, 4,75 mm x 0,51 mm [0.187 in x 0.02 in] Quick Connect Termination, UL, CSA, ENEC RoHS: Compliant |
187 In Stock |
|
$7.1000 / $12.7800 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 5 A 125, 250, or 277 Vac, ENEC 3 A 250 Vac, Additional ENEC Coverage @ 1 A Inductive 250 Vac, 25,9 mm [1.019 in] Special Curved Tip Lever Actuator, 227 g [8 oz] Maximum Operating Force, 2,9 mm [0.11 in] Mounting Holes, -40 °C to 85 °C [-40 °F to 185 °F] Temperature Range, 4,75 mm x 0,51 mm [0.187 in x 0.02 in] Quick Connect Termination, UL, CSA, ENEC RoHS: Compliant |
187 In Stock |
|
$7.1000 / $12.7800 | Buy Now |
Part Details for V7-7A19D8-374
V7-7A19D8-374 CAD Models
V7-7A19D8-374 Part Data Attributes
|
V7-7A19D8-374
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
V7-7A19D8-374
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPST, Momentary, 3.22mm, Quick Connect Terminal, Curved Tip Lever Actuator, Panel Mount
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 3.22 mm | |
Actuator Type | CURVED TIP LEVER | |
Body Breadth | 10.2 mm | |
Body Height | 15.9 mm | |
Body Length or Diameter | 28.8 mm | |
Contact (AC) Max Rating R Load | 11A@250VAC | |
Contact Current(AC)-Max | 11 A | |
Contact (DC) Max Rating R Load | A@VDC | |
Contact Voltage(AC)-Max | 250 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.98 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Pre-Travel-Max | 2.03 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | QUICK CONNECT |