Part Details for V70212500000G by Anytek Technology Corporation Ltd
Overview of V70212500000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V70212500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V70212500000G-ND
|
DigiKey | TERM BLOCK HDR 2POS VERT 3.5MM Min Qty: 2340 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3691 | Buy Now |
DISTI #
72328615
|
RS | V7-3.5-2P Green , CONTACT WITH TIN PLATED NL66 ,MARK 180 With flange | Amphenol - Anytek V70212500000G RoHS: Compliant Min Qty: 2340 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4100 | RFQ |
DISTI #
ANYV70212500000G
|
Heilind Electronics | V7-3.5-2P GREEN CONTACT WITH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$0.3450 / $0.5030 | Buy Now | |
DISTI #
V70212500000G
|
TME | Connector: pluggable terminal block, socket, female, straight Min Qty: 390 | 0 |
|
$0.3920 | RFQ |
DISTI #
ANYV70212500000G
|
Interstate Connecting Components | V7-3.5-2P GREEN CONTACT WITH | 0 |
|
Buy Now |