Part Details for V71272510000G by Anytek Technology Corporation Ltd
Overview of V71272510000G by Anytek Technology Corporation Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V71272510000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V71272510000G-ND
|
DigiKey | TERM BLOCK HDR 12POS 90DEG 5MM Min Qty: 2030 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7909 | Buy Now |
DISTI #
72327794
|
RS | V7-5.0-12 GreeCONTACWITTIPLATENL6 ,MAR 90 W/flange | Amphenol - Anytek V71272510000G RoHS: Compliant Min Qty: 2030 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2000 | RFQ |
DISTI #
ANYV71272510000G
|
Heilind Electronics | V7-5.0-12P GREEN CONTACT WIT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$1.6900 / $4.6400 | Buy Now | |
DISTI #
V71272510000G
|
TME | Connector: pluggable terminal block, socket, female, angled 90° Min Qty: 70 | 0 |
|
$2.1200 | RFQ |
DISTI #
ANYV71272510000G
|
Interstate Connecting Components | V7-5.0-12P GREEN CONTACT WIT | 0 |
|
Buy Now |