Part Details for V71371510000G by Anytek Technology Corporation Ltd
Overview of V71371510000G by Anytek Technology Corporation Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V71371510000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V71371510000G-ND
|
DigiKey | TERM BLOCK HDR 13POS 90DEG 5MM Min Qty: 2050 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6045 | Buy Now |
DISTI #
72327813
|
RS | V7-5.0-13w/glange-Green-R/A | Amphenol - Anytek V71371510000G RoHS: Compliant Min Qty: 2050 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9600 | RFQ |
DISTI #
ANYV71371510000G
|
Heilind Electronics | V7-5.0-13P WO GLANGE-GREEN-RA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$1.5200 / $4.1500 | Buy Now | |
DISTI #
V71371510000G
|
TME | Connector: pluggable terminal block, socket, female, angled 90° Min Qty: 50 | 0 |
|
$1.9000 | RFQ |