Part Details for V7802-1000-SMT by CUI Inc
Overview of V7802-1000-SMT by CUI Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V7802-1000-SMT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ4981
|
Newark | Dc-Non-Isolated 1A5 18Vinput 2.5Voutput Smt Tube |Cui V7802-1000-SMT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.9900 / $14.9100 | Buy Now |
|
Onlinecomponents.com | Linear Regulator Replacement DC/DC Converter - 2.5 W - 83% Efficiency - Output 2.5V, 1.5 to 12V 1A - 5V to 18V Input - 10-SMD Module - 6 Leads. |
16 Partner Stock |
|
$6.8600 / $8.0100 | Buy Now |
DISTI #
61884409
|
Verical | Module DC-DC 12VIN 1-OUT 2.5V 1A 2.5W 6-Pin SMD RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 16 |
|
$5.7000 | Buy Now |
|
Master Electronics | Linear Regulator Replacement DC/DC Converter - 2.5 W - 83% Efficiency - Output 2.5V, 1.5 to 12V 1A - 5V to 18V Input - 10-SMD Module - 6 Leads. |
16 Partner Stock |
|
$6.8600 / $8.0100 | Buy Now |
Part Details for V7802-1000-SMT
V7802-1000-SMT CAD Models
V7802-1000-SMT Part Data Attributes:
|
V7802-1000-SMT
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
V7802-1000-SMT
CUI Inc
Non-Isolated DC-DC Converter, 2.5 Vdc, 1 A, 2.5 W, 5~18 Vdc Input Range
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUI INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-06-13 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CIS, EN | |
Efficiency (Main Output) | 83% | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDMA-G6 | |
Length | 15.24 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 3.9 V | |
Output Voltage-Min | 1.5 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | SHORT CIRCUIT; THERMAL | |
Ripple Voltage (Main Out) | 0.0123725 Vrms | |
Seated Height-Max | 7.5 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 2.5 W | |
Trim/Adjustable Output | YES | |
Width | 8.3 mm |
Alternate Parts for V7802-1000-SMT
This table gives cross-reference parts and alternative options found for V7802-1000-SMT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V7802-1000-SMT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V78E02-1000-SMT | DC-DC Regulated Power Supply Module | CUI Inc | V7802-1000-SMT vs V78E02-1000-SMT |