Part Details for V7A00001-10M by L-com Inc
Overview of V7A00001-10M by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V7A00001-10M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AK9717
|
Newark | Cable Assy, F Plug-Plug, 32.8 , Connector To Connector:F-Type Plug To F-Type Plug, Coaxial Cable Type:Rg6/U, Impedance:75Ohm, Cable Length - Imperial:32.8Ft, Cable Length - Metric:10M, Jacket Color:Black Rohs Compliant: Yes |L-Com V7A00001-10M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 645 |
|
$39.7900 | Buy Now |
DISTI #
5073-V7A00001-10M-ND
|
DigiKey | IP68 WATERPROOF F CABLE, 10M Min Qty: 1 Lead time: 9 Weeks Container: Bag | Temporarily Out of Stock |
|
$37.1316 / $47.4800 | Buy Now |
DISTI #
73600270
|
RS | IP68 Waterproof 10M Cable75 Ohm F Male to F MalePVCBlack- | L-com V7A00001-10M Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$39.7900 | RFQ |
|
Onlinecomponents.com | IP68 Waterproof F Cable, 10M RoHS: Compliant | 0 |
|
$34.9200 / $46.2300 | Buy Now |
DISTI #
77752776
|
Verical | V7A00001-10M Min Qty: 6 Package Multiple: 1 | Americas - 645 |
|
$31.4341 / $39.7900 | Buy Now |
DISTI #
V7A00001-10M
|
L-com US | The V7A00001-10M from L-com is an industrial waterproof cable assembly used for 75 ohm video transmission. The V7A00001-10M is a 10 meter cable assembly built from RG6 cable and male F-type connectors with IP68 rated cable glands on each end. The V7A00001 family of cables are meant to be used with the V7C00021 adapter for waterproof and dustproof connections. These cables are perfect for industrial situations and outdoor applications where moisture and debris can impede signal transmission. The cable comes with dust caps for protection when not in use. Urgency is in our DNA and all cables are in stock and ready to ship today. Min Qty: 1 Package Multiple: 1 | 645 |
|
$12.4200 / $15.7200 | Buy Now |