Part Details for V7A00002-1M by L-com Inc
Overview of V7A00002-1M by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V7A00002-1M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AK9720
|
Newark | Cable Assy, Bnc Plug-Plug, 3.3 , Connector To Connector:Bnc Plug To Bnc Plug, Coaxial Cable Type:Rg6/U, Impedance:75Ohm, Cable Length - Imperial:3.3Ft, Cable Length - Metric:1M, Jacket Color:Black, Product Range:V7A00002 Series Rohs Compliant: Yes |L-Com V7A00002-1M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 588 |
|
$36.5900 | Buy Now |
DISTI #
5073-V7A00002-1M-ND
|
DigiKey | IP68 WATERPROOF BNC CABLE, 1M Min Qty: 1 Lead time: 9 Weeks Container: Bag | Temporarily Out of Stock |
|
$34.1481 / $43.6600 | Buy Now |
DISTI #
73599086
|
RS | IP68 Waterproof 1M Cable75 Ohm BNC Male to BNC MalePVCBlack- | L-com V7A00002-1M Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$36.5900 | RFQ |
|
Onlinecomponents.com | IP68 Waterproof BNC Cable, 1M | 0 |
|
$32.1600 / $42.5100 | Buy Now |
DISTI #
V7A00002-1M
|
L-com US | The V7A00002-1M from L-com is an industrial waterproof cable assembly used for 75 ohm video transmission. The V7A00002-1M is a 1 meter cable assembly built from RG6 cable and male BNC connectors with IP68 rated cable glands on each end. The V7A00002 family of cables are meant to be used with the V7C00022 adapter for waterproof and dustproof connections. These cables are perfect for industrial situations and outdoor applications where moisture and debris can impede signal transmission. The cable comes with dust caps for protection when not in use. Urgency is in our DNA and all cables are in stock and ready to ship today. Min Qty: 1 Package Multiple: 1 | 588 |
|
$28.9100 / $36.5900 | Buy Now |