Part Details for V7B2222LM by Siemens
Overview of V7B2222LM by Siemens
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V7B2222LM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71301245
|
RS | VB SW 17W X 5H 2P 240V 60A/60A L-M | Siemens V7B2222LM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,855.9100 / $1,953.5900 | RFQ |
|
Onlinecomponents.com | 0 |
|
$1,509.5900 / $1,595.4500 | Buy Now |