Part Details for V7B2222LRR (ALTERNATE: V7B2222LRR) by Siemens
Overview of V7B2222LRR (ALTERNATE: V7B2222LRR) by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V7B2222LRR (ALTERNATE: V7B2222LRR)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72784694
|
RS | VB SW 17W X 5H 2P 240V 60A/60A L-R R-FUS , V7B2222LRR | Siemens V7B2222LRR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$1,918.1000 | RFQ |