Part Details for V7B3211 by Siemens
Overview of V7B3211 by Siemens
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V7B3211
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71301246
|
RS | VB SW 17W X 5H 3P 240V 30A/30A | Siemens V7B3211 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,903.0000 / $2,003.1600 | RFQ |
|
Onlinecomponents.com | 0 |
|
$1,547.9000 / $1,635.9400 | Buy Now |