Part Details for V8B1S00C-00000-000 by Carling Technologies
Overview of V8B1S00C-00000-000 by Carling Technologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V8B1S00C-00000-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-V8B1S00C-00000-000-ND
|
DigiKey | SWITCH ROCKER SPDT 15A 24V Min Qty: 10 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.3730 | Buy Now |
DISTI #
691-V8B1S00C00000000
|
Mouser Electronics | Rocker Switches SPDT (ON)OFF(ON) 15A 24VDC QC No Actr RoHS: Compliant | 20 |
|
$9.2600 / $13.6900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.1100 / $10.7700 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | 8 |
|
$14.6720 / $16.5060 | Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.1100 / $10.7700 | Buy Now |
Part Details for V8B1S00C-00000-000
V8B1S00C-00000-000 CAD Models
V8B1S00C-00000-000 Part Data Attributes
|
V8B1S00C-00000-000
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
V8B1S00C-00000-000
Carling Technologies
Rocker Switch, SPDT, (on)-off-(on), Momentary, 15A, 28VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 12 Weeks | |
Actuator Type | ROCKER | |
Body Breadth | 20.828 mm | |
Body Height | 27.4066 mm | |
Contact Current(DC)-Max | 15 A | |
Contact (DC) Max Rating R Load | 15A@28VDC | |
Contact Function | (ON)-OFF-(ON) | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1500VRMS V | |
Insulation Resistance | 50000000 Ω | |
Insulator Material | POLYESTER | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.4 inch | |
Termination Type | QUICK CONNECT |