Part Details for V8MES00C-GZC00-000 by Carling Technologies
Overview of V8MES00C-GZC00-000 by Carling Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V8MES00C-GZC00-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-V8MES00C-GZC00-000-ND
|
DigiKey | SWITCH ROCKER SPDT 0.4VA 12V Min Qty: 10 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$38.8370 | Buy Now |
DISTI #
691-RCV-00113458
|
Mouser Electronics | Rocker Switches V8MES00C-GZC00-000 | 0 |
|
$34.0300 / $42.6700 | Order Now |
|
Onlinecomponents.com | 0 |
|
$17.1800 / $39.3500 | Buy Now | |
|
Master Electronics | 0 |
|
$17.1800 / $39.3500 | Buy Now |
Part Details for V8MES00C-GZC00-000
V8MES00C-GZC00-000 CAD Models
V8MES00C-GZC00-000 Part Data Attributes
|
V8MES00C-GZC00-000
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
V8MES00C-GZC00-000
Carling Technologies
Rocker Switch,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 12 Weeks | |
Switch Type | ROCKER SWITCH |