Part Details for V8PM6HM3/I by Vishay Intertechnologies
Overview of V8PM6HM3/I by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V8PM6HM3/I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ3588
|
Newark | 8A, 60V, Smpc , Trench Sky Rect. |Vishay V8PM6HM3/I Min Qty: 6500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2110 | Buy Now |
DISTI #
V8PM6HM3/I
|
Avnet Americas | High Current Density Trench MOS Barrier Schottky Rectifier 60V 8A Automotive 3-Pin TO-277A T/R (Alt: V8PM6HM3/I) Min Qty: 6500 Package Multiple: 6500 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.2793 | Buy Now |
DISTI #
78-V8PM6HM3/I
|
Mouser Electronics | Schottky Diodes & Rectifiers 60V 8A TMBS TO-277A (SMPC) | 0 |
|
$0.2520 | Order Now |
DISTI #
V8PM6HM3/I
|
TTI | Schottky Diodes & Rectifiers 60V 8A TMBS TO-277A (SMPC) pbFree: Pb-Free Min Qty: 6500 Package Multiple: 6500 Container: Reel | Americas - 0 |
|
$0.1930 / $0.2100 | Buy Now |
DISTI #
V8PM6HM3/I
|
EBV Elektronik | (Alt: V8PM6HM3/I) RoHS: Compliant Min Qty: 6500 Package Multiple: 6500 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for V8PM6HM3/I
V8PM6HM3/I CAD Models
V8PM6HM3/I Part Data Attributes:
|
V8PM6HM3/I
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
V8PM6HM3/I
Vishay Intertechnologies
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2018-12-14 | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.64 V | |
JEDEC-95 Code | TO-277A | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 140 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 600 µA | |
Reverse Test Voltage | 60 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for V8PM6HM3/I
This table gives cross-reference parts and alternative options found for V8PM6HM3/I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V8PM6HM3/I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V8PL6-M3/87A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 4.3A, 60V V(RRM), Silicon, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN | Vishay Intertechnologies | V8PM6HM3/I vs V8PL6-M3/87A |
V8PM6HM3/H | Rectifier Diode, | Vishay Intertechnologies | V8PM6HM3/I vs V8PM6HM3/H |
V8PM6-M3/H | Rectifier Diode, | Vishay Intertechnologies | V8PM6HM3/I vs V8PM6-M3/H |
V8PL6-M3/86A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 4.3A, 60V V(RRM), Silicon, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN | Vishay Intertechnologies | V8PM6HM3/I vs V8PL6-M3/86A |