Part Details for VA100003A100DL by Kyocera AVX Components
Overview of VA100003A100DL by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for VA100003A100DL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J9456
|
Newark | Varistor, 5V, 12V, 1000, Full Reel, Voltage Rating Vac:2.3V, Voltage Rating Vdc:3.3V, Product Range:Transguard Series, Clamping Voltage Vc Max:12V, Varistor Case Style:Axial Leaded, Peak Surge Current @ 8/20Μs:40A Rohs Compliant: Yes |Kyocera Avx VA100003A100DL Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2620 / $0.2850 | Buy Now |
DISTI #
478-VA100003A100DLTR-ND
|
DigiKey | VARISTOR LEADED Min Qty: 2000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2924 | Buy Now |
DISTI #
VA100003A100DL
|
Avnet Americas | Var MLV 2.3VAC/3.3VDC 40A 5V Axial T/R (Alt: VA100003A100DL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days | 0 |
|
$0.3551 | Buy Now |
DISTI #
581-VA100003A100DL
|
Mouser Electronics | Varistors 2.3VAC 3.3VDC 0.1J 4700pF 5 V 12V RoHS: Compliant | 417 |
|
$0.2590 / $0.6900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1972 | Buy Now |
DISTI #
VA100003A100DL
|
TTI | Varistors 2.3VAC 3.3VDC 0.1J 4700pF 5 V 12V RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.2700 | Buy Now |
DISTI #
VA100003A100DL
|
Avnet Americas | Var MLV 2.3VAC/3.3VDC 40A 5V Axial T/R (Alt: VA100003A100DL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days | 0 |
|
$0.3551 | Buy Now |
DISTI #
VA100003A100DL
|
Avnet Americas | Var MLV 2.3VAC/3.3VDC 40A 5V Axial T/R (Alt: VA100003A100DL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days | 0 |
|
$0.3551 | Buy Now |
Part Details for VA100003A100DL
VA100003A100DL CAD Models
VA100003A100DL Part Data Attributes
|
VA100003A100DL
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VA100003A100DL
Kyocera AVX Components
Varistor, 3.3V, 0.1J, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 19 Weeks | |
Circuit RMS Voltage-Max | 2.3 V | |
Energy Absorbing Capacity-Max | 0.1 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.54 mm | |
Package Length | 4.32 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 7 INCH | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Thermistor Application | ESD PROTECTION | |
Working Voltage | 3.3 V |
Alternate Parts for VA100003A100DL
This table gives cross-reference parts and alternative options found for VA100003A100DL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VA100003A100DL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VA100003A100RL | Varistor, 3.3V, 0.1J, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | VA100003A100DL vs VA100003A100RL |
VA100003A100R | Varistor, 3.3V, 0.1J, Through Hole Mount | Kyocera AVX Components | VA100003A100DL vs VA100003A100R |
VA100003A100D | Varistor, 3.3V, 0.1J, Through Hole Mount | Kyocera AVX Components | VA100003A100DL vs VA100003A100D |
VA100003A100TL | Varistor, 3.3V, 0.1J, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | VA100003A100DL vs VA100003A100TL |