Datasheets
VA100005A150DL by: Kyocera AVX Components

Varistor, 5.6V, 0.1J, Through Hole Mount, AXIAL LEADED

Part Details for VA100005A150DL by Kyocera AVX Components

Overview of VA100005A150DL by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for VA100005A150DL

Part # Distributor Description Stock Price Buy
DISTI # 80AH4236
Newark Varistor, Mlv, 18V, Axial Leaded Rohs Compliant: Yes |Kyocera Avx VA100005A150DL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 396
  • 1 $0.7820
  • 10 $0.6900
  • 25 $0.6410
  • 50 $0.5930
  • 100 $0.5440
$0.5440 / $0.7820 Buy Now
DISTI # 19C6293
Newark Varistor, 8.5V, 18V, 1000, Voltage Rating Vac:4V, Voltage Rating Vdc:5.6V, Product Range:Transguard Series, Clamping Voltage Vc Max:15.5V, Varistor Case Style:Axial Leaded, Peak Surge Current @ 8/20Μs:40A, Capacitance, Cd:1000Pf Rohs Compliant: Yes |Kyocera Avx VA100005A150DL Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 100 $0.5020
$0.5020 Buy Now
DISTI # 478-2487-1-ND
DigiKey VARISTOR 8.5V 40A AXIAL Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Reel (TR) 3523
In Stock
  • 1 $0.6800
  • 10 $0.5980
  • 25 $0.5620
  • 100 $0.4586
  • 250 $0.4260
  • 500 $0.3626
  • 1,000 $0.2900
  • 2,000 $0.2629
  • 5,000 $0.2447
  • 10,000 $0.2357
  • 25,000 $0.2266
$0.2266 / $0.6800 Buy Now
DISTI # VA100005A150DL
Avnet Americas Var MLV 4VAC/5.6VDC 40A 8.5V Axial T/R (Alt: VA100005A150DL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days 0
  • 1,000 $0.3551
$0.3551 Buy Now
DISTI # 581-VA100005A150DL
Mouser Electronics Varistors 4VAC 5.6VDC 0.1J 1000pF 8.5 V 18V RoHS: Compliant 3741
  • 1 $0.6900
  • 10 $0.6010
  • 100 $0.4610
  • 500 $0.3650
  • 1,000 $0.2910
  • 2,000 $0.2640
  • 5,000 $0.2580
$0.2580 / $0.6900 Buy Now
Future Electronics AXIAL 5.6 VDC 4 VAC 1000 pF Through Hole Multilayer Ceramic Varistor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Container: Reel 0
Reel
  • 1,000 $0.2300
  • 3,000 $0.2250
  • 5,000 $0.2200
  • 10,000 $0.2150
  • 20,000 $0.2100
$0.2100 / $0.2300 Buy Now
Bristol Electronics   1000
RFQ
Quest Components VARISTOR, 0.1J, THROUGH HOLE MOUNT 1000
  • 1 $0.4839
  • 187 $0.2258
  • 887 $0.2016
$0.2016 / $0.4839 Buy Now
DISTI # VA100005A150DL
TTI Varistors 4VAC 5.6VDC 0.1J 1000pF 8.5 V 18V RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel Americas - 0
  • 1,000 $0.2260
  • 2,000 $0.2220
  • 3,000 $0.2170
$0.2170 / $0.2260 Buy Now
DISTI # VA100005A150DL
Avnet Americas Var MLV 4VAC/5.6VDC 40A 8.5V Axial T/R (Alt: VA100005A150DL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days 0
  • 1,000 $0.3551
$0.3551 Buy Now
DISTI # VA100005A150DL
Avnet Americas Var MLV 4VAC/5.6VDC 40A 8.5V Axial T/R (Alt: VA100005A150DL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days 0
  • 1,000 $0.3551
$0.3551 Buy Now
DISTI # VA100005A150DL
Avnet Abacus Var MLV 4VAC/5.6VDC 40A 8.5V Axial T/R (Alt: VA100005A150DL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 3 Weeks, 3 Days Abacus - 0
Buy Now
DISTI # 3499940
element14 Asia-Pacific VARISTOR, MLV, 18V, AXIAL LEADED RoHS: Compliant Min Qty: 1 Container: Cut Tape 396
  • 1 $0.7244
  • 50 $0.6304
  • 100 $0.4836
  • 250 $0.4337
  • 500 $0.3831
  • 1,000 $0.3743
  • 5,000 $0.3655
  • 10,000 $0.3567
$0.3567 / $0.7244 Buy Now
DISTI # 3499940
Farnell VARISTOR, MLV, 18V, AXIAL LEADED RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 1 Days Container: Cut Tape 396
  • 1 $0.8720
  • 50 $0.6079
  • 100 $0.5308
  • 250 $0.4828
  • 500 $0.4436
  • 1,000 $0.4120
  • 5,000 $0.3804
  • 10,000 $0.3602
$0.3602 / $0.8720 Buy Now

Part Details for VA100005A150DL

VA100005A150DL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

VA100005A150DL Part Data Attributes

VA100005A150DL Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
VA100005A150DL Kyocera AVX Components Varistor, 5.6V, 0.1J, Through Hole Mount, AXIAL LEADED
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer AVX CORP
Package Description AXIAL LEADED
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.40.40.00
Factory Lead Time 19 Weeks
Circuit RMS Voltage-Max 4 V
Energy Absorbing Capacity-Max 0.1 J
JESD-609 Code e3
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Diameter 2.54 mm
Package Length 4.32 mm
Package Shape TUBULAR PACKAGE
Package Style Axial
Packing Method TR, 7 INCH
Resistor Type VARISTOR
Surface Mount NO
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Placement AXIAL
Terminal Shape WIRE
Thermistor Application ESD PROTECTION
Working Voltage 5.6 V

Alternate Parts for VA100005A150DL

This table gives cross-reference parts and alternative options found for VA100005A150DL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VA100005A150DL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
VA100005A150D Varistor, 5.6V, 0.1J, Through Hole Mount Kyocera AVX Components VA100005A150DL vs VA100005A150D
VA100005A150TL Varistor, 5.6V, 0.1J, Through Hole Mount, AXIAL LEADED Kyocera AVX Components VA100005A150DL vs VA100005A150TL
VA100005A150R Varistor, 5.6V, 0.1J, Through Hole Mount Kyocera AVX Components VA100005A150DL vs VA100005A150R
Part Number Description Manufacturer Compare
VA100005A150D Varistor, 5.6V, 0.1J, Through Hole Mount Kyocera AVX Components VA100005A150DL vs VA100005A150D
VA100005A150TL Varistor, 5.6V, 0.1J, Through Hole Mount, AXIAL LEADED Kyocera AVX Components VA100005A150DL vs VA100005A150TL
VA100005A150R Varistor, 5.6V, 0.1J, Through Hole Mount Kyocera AVX Components VA100005A150DL vs VA100005A150R

VA100005A150DL Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VA100005A150DL by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VA100005A150DL by Kyocera AVX Components

  • Please alert me when VA100005A150DL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following VA100005A150DL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VA100005A150DL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following VA100005A150DL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VA100005A150DL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VA100005A150DL by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: