Part Details for VA100026D580DL by Kyocera AVX Components
Overview of VA100026D580DL by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for VA100026D580DL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04M4625
|
Newark | Varistor, 34.5V, 60V, 1000, Voltage Rating Vac:18V, Voltage Rating Vdc:26V, Product Range:Transguard Series, Clamping Voltage Vc Max:60V, Varistor Case Style:Axial Leaded, Peak Surge Current @ 8/20Μs:120A, Capacitance, Cd:650Pf Rohs Compliant: Yes |Kyocera Avx VA100026D580DL Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4990 | Buy Now |
DISTI #
478-2493-1-ND
|
DigiKey | VARISTOR 34.5V 120A AXIAL Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
813 In Stock |
|
$0.2549 / $0.7600 | Buy Now |
DISTI #
VA100026D580DL
|
Avnet Americas | Var MLV 18VAC 26VDC 120A 34.5V Thru-Hole T/R (Alt: VA100026D580DL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days | 0 |
|
$0.4628 | Buy Now |
DISTI #
581-VA100026D580DL
|
Mouser Electronics | Varistors 18VAC 26VDC 0.4J 650pF 34.5 V 60V RoHS: Compliant | 1053 |
|
$0.2870 / $0.7600 | Buy Now |
DISTI #
70475544
|
RS | 34.5V 120A 0.4J 60V Clamp 1000 Ceramic Transient Voltage Suppressor | AVX VA100026D580DL RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6500 / $0.7600 | RFQ |
|
Future Electronics | VA Series 26 VDC 60 V Clamp 120 A 650 pF Axial Transient Voltage Suppressor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.2500 / $0.2800 | Buy Now |
DISTI #
VA100026D580DL
|
TTI | Varistors 18VAC 26VDC 0.4J 650pF 34.5 V 60V RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.3110 / $0.3500 | Buy Now |
DISTI #
VA100026D580DL
|
Avnet Americas | Var MLV 18VAC 26VDC 120A 34.5V Thru-Hole T/R (Alt: VA100026D580DL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days | 0 |
|
$0.4628 | Buy Now |
DISTI #
VA100026D580DL
|
TME | Varistor: ceramics, THT, 18VAC, 26VDC, 60V, 120A, 400mJ, 300W Min Qty: 1000 | 0 |
|
$0.3780 | RFQ |
DISTI #
VA100026D580DL
|
Avnet Americas | Var MLV 18VAC 26VDC 120A 34.5V Thru-Hole T/R (Alt: VA100026D580DL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days | 0 |
|
$0.4628 | Buy Now |
Part Details for VA100026D580DL
VA100026D580DL CAD Models
VA100026D580DL Part Data Attributes
|
VA100026D580DL
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VA100026D580DL
Kyocera AVX Components
Varistor, 26V, 0.4J, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 19 Weeks | |
Circuit RMS Voltage-Max | 18 V | |
Energy Absorbing Capacity-Max | 0.4 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.54 mm | |
Package Length | 4.32 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 7 INCH | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Thermistor Application | ESD PROTECTION | |
Working Voltage | 26 V |
Alternate Parts for VA100026D580DL
This table gives cross-reference parts and alternative options found for VA100026D580DL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VA100026D580DL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VA100026D580R | Varistor, 26V, 0.4J, Through Hole Mount | Kyocera AVX Components | VA100026D580DL vs VA100026D580R |
VA100026D580TL | Varistor, 26V, 0.4J, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | VA100026D580DL vs VA100026D580TL |
VA100026D580RL | Varistor, 26V, 0.4J, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | VA100026D580DL vs VA100026D580RL |
VA100026D580T | Varistor, 26V, 0.4J, Through Hole Mount | Kyocera AVX Components | VA100026D580DL vs VA100026D580T |