Part Details for VA12417 by Dwyer Instruments Inc
Overview of VA12417 by Dwyer Instruments Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VA12417
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK5607
|
Newark | Flowmeter, 200Psi, 13.4Scfh, 1/8" Fnpt, Flow Rate Min:-, Flow Rate Max:804Cfm, Supply Voltage Min:-, Supply Voltage Max:-, Accuracy:2%, Product Range:Va Series, Port Size:0.125", Pressure Max:200Psi, Supply Voltage Dc Max:- |Dwyer VA12417 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$459.7700 / $510.8500 | Buy Now |
DISTI #
71444847
|
RS | Glass Flowmeter, VA12417,Glass Float,65mm,13.4 SCFH Air, Al Frame/SS Ftgs,1/8 NPTF | Dwyer Instruments VA12417 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$579.6100 / $604.4300 | RFQ |
DISTI #
4289078
|
Farnell | FLOWMETER, 200PSI, 13.4SCFH, 1/8" FNPT RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 2 Days Container: Each | 0 |
|
$779.0211 | Buy Now |