-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC5409
|
Newark | Varistor, Aec-Q200, Mlv, 77V, 1812, Voltage Rating Vac:30V, Voltage Rating V Dc:34V, Product Range:Va Series, Clamping Voltage Vc Max:77V, Varistor Case Style:1812 [4532 Metric], Varistor Type:Multilayer Varistor (Mlv), Peak Surge Rohs Compliant: Yes |Kemet VA1812K801R030 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4587 |
|
$0.6170 / $0.9150 | Buy Now |
DISTI #
399-VA1812K801R030CT-ND
|
DigiKey | VARISTOR 47V 800A 1812 Min Qty: 1 Lead time: 42 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5000 In Stock |
|
$0.3126 / $0.9400 | Buy Now |
DISTI #
VA1812K801R030
|
Avnet Americas | Varistor Multilayer 0.0022uF 5A 47V 1812 SMD T/R - Tape and Reel (Alt: VA1812K801R030) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.3714 / $0.4209 | Buy Now |
DISTI #
80-VA1812K801R030
|
Mouser Electronics | Varistors 34V 800A 1812 AEC-Q200 RoHS: Compliant | 326 |
|
$0.3590 / $0.9500 | Buy Now |
DISTI #
70958725
|
RS | VA Series SMD 125 oC Auto Multilayer Chip Varistor 1812 800A 34Vdc | KEMET VA1812K801R030 RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4290 / $0.5050 | RFQ |
DISTI #
VA1812K801R030
|
TTI | Varistors 34V 800A 1812 AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.3240 / $0.3440 | Buy Now |
DISTI #
VA1812K801R030
|
Avnet Americas | Varistor Multilayer 0.0022uF 5A 47V 1812 SMD T/R - Tape and Reel (Alt: VA1812K801R030) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.3714 / $0.4209 | Buy Now |
DISTI #
VA1812K801R030
|
Avnet Americas | Varistor Multilayer 0.0022uF 5A 47V 1812 SMD T/R - Tape and Reel (Alt: VA1812K801R030) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.3714 / $0.4209 | Buy Now |
DISTI #
2717725
|
element14 Asia-Pacific | VARISTOR, AEC-Q200, MLV, 77V, 1812 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 4587 |
|
$0.4073 / $0.9247 | Buy Now |
DISTI #
2717725RL
|
element14 Asia-Pacific | VARISTOR, AEC-Q200, MLV, 77V, 1812 RoHS: Compliant Min Qty: 100 Container: Reel | 4587 |
|
$0.4073 / $0.7324 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VA1812K801R030
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
VA1812K801R030
KEMET Corporation
Varistor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Circuit RMS Voltage-Max | 30 V | |
Energy Absorbing Capacity-Max | 3.8 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.3 mm | |
Package Length | 4.7 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.015 W | |
Reference Standard | AEC-Q200 | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 10% | |
Working Voltage | 34 V |