Part Details for VACC-S18-35-K4-3U-EX4ME (ALTERNATE: 562899) by Festo
Overview of VACC-S18-35-K4-3U-EX4ME (ALTERNATE: 562899) by Festo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VACC-S18-35-K4-3U-EX4ME (ALTERNATE: 562899)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71217630
|
RS | Solenoid Coil, 230VDC 3.5W, 230VAC 3.5VA, M20, ATEX, TUV, IP65 | Festo VACC-S18-35-K4-3U-EX4ME RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$337.8900 | RFQ |