VAD 1A-1-3-226/5M by:

Part Details for VAD 1A-1-3-226/5M by Lumberg Automation

Overview of VAD 1A-1-3-226/5M by Lumberg Automation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for VAD 1A-1-3-226/5M

Part # Distributor Description Stock Price Buy
DISTI # 05X9114
Newark Single Ended Cordset, Din Valve, 5M, Connector Type A:Din Valve Connector, Connector Type B:Free End, No. Of Positions:-, Cable Length - Metric:5M, Cable Length - Imperial:16.4Ft, Product Range:-, Connector Type A:Din Valve Connectorrohs Compliant: Yes |Lumberg Automation VAD 1A-1-3-226/5M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $35.0600
  • 5 $29.9200
$29.9200 / $35.0600 Buy Now
DISTI # 70051396
RS Cordset, Valve, Type A, 2C+GND, 24 VAC, LED, Varistor, 5 m, PUR, Black | Lumberg Automation / Hirschmann VAD 1A-1-3-226/5M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk 8
  • 1 $36.3100
  • 5 $34.5000
  • 10 $33.7700
  • 25 $33.0400
  • 50 $32.3200
$32.3200 / $36.3100 Buy Now

Part Details for VAD 1A-1-3-226/5M

VAD 1A-1-3-226/5M CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VAD 1A-1-3-226/5M by Lumberg Automation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VAD 1A-1-3-226/5M by Lumberg Automation

  • Please alert me when VAD 1A-1-3-226/5M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following VAD 1A-1-3-226/5M alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VAD 1A-1-3-226/5M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following VAD 1A-1-3-226/5M alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VAD 1A-1-3-226/5M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VAD 1A-1-3-226/5M by Lumberg Automation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: