Part Details for VADMI-200-LS-N (ALTERNATE: 171062) by Festo
Overview of VADMI-200-LS-N (ALTERNATE: 171062) by Festo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VADMI-200-LS-N (ALTERNATE: 171062)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71118724
|
RS | Vacuum Generator, 2mm nozzle, G1/4, G3/8,M8 4 pin, NPN, air saving, eject pulse | Festo VADMI-200-LS-N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,704.1200 | RFQ |