Part Details for VAOL-S12SB4 by Visual Communications Company
Overview of VAOL-S12SB4 by Visual Communications Company
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Price & Stock for VAOL-S12SB4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27R0089
|
Newark | Led, Blue, 1.5Mm X 2Mm, 72Mcd, 476.5Nm, Led Color:Blue, Led Mounting:Smd, Bulb Size:1.5Mm X 2Mm, Forward Current If:20Ma, Forward Voltage:3.5V, Wavelength Typ:476.5Nm, Luminous Intensity:72Mcd, Viewing Angle:130°, Product Range:- Rohs Compliant: Yes |Vcc (Visual Communications Company) VAOL-S12SB4 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2780 | Buy Now |
DISTI #
94T2891
|
Newark | Led, Blue, 1.5Mm X 2Mm, 72Mcd, 476.5Nm, Full Reel, Led Color:Blue, Led Mounting:Smd, Bulb Size:1.5Mm X 2Mm, Forward Current If:20Ma, Forward Voltage:3.5V, Wavelength Typ:476.5Nm, Luminous Intensity:72Mcd, Viewing Angle:130°, Msl:- Rohs Compliant: Yes |Vcc (Visual Communications Company) VAOL-S12SB4 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1940 / $0.2520 | Buy Now |
DISTI #
VAOL-S12SB4CT-ND
|
DigiKey | LED BLUE CLEAR 1206 SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7235 In Stock |
|
$0.1969 / $0.6700 | Buy Now |
DISTI #
593-VAOL-S12SB4
|
Mouser Electronics | Standard LEDs - SMD Blue 468nm RoHS: Compliant | 3180 |
|
$0.1960 / $0.6700 | Buy Now |
DISTI #
70053716
|
RS | LED BLUE CLEAR 1206 SMD | VCC (Visual Communications Company) VAOL-S12SB4 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2060 / $0.2420 | RFQ |
|
Future Electronics | VAOL-S12 Series Blue Clear 50 mcd 4 V Surface Mount LED RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.2100 / $0.2150 | Buy Now |
|
Future Electronics | VAOL-S12 Series Blue Clear 50 mcd 4 V Surface Mount LED RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2100 | Buy Now |
|
Onlinecomponents.com | LED 1206 2K Reel Blue RoHS: Compliant |
3000 In Stock |
|
$0.1620 / $0.2276 | Buy Now |
DISTI #
70805207
|
Verical | LED Uni-Color Blue 468nm 2-Pin Chip 1206(3216Metric) T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2316 | Americas - 3000 |
|
$0.3161 | Buy Now |
|
Master Electronics | LED 1206 2K Reel Blue RoHS: Compliant |
3000 In Stock |
|
$0.1620 / $0.2276 | Buy Now |
Part Details for VAOL-S12SB4
VAOL-S12SB4 CAD Models
VAOL-S12SB4 Part Data Attributes:
|
VAOL-S12SB4
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
VAOL-S12SB4
Visual Communications Company
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.60.50 | |
Samacsys Manufacturer | Visual Communications Company |