-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Triple Color LED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44X0145
|
Newark | Led, Red/Grn/Blu, 100/180/50Mcd, Smd, Led Color:Red, Green, Blue, Led Mounting:Smd, Bulb Size:-, Viewing Angle:120°, Lens Shape:Rectangular With Flat Top, Forward Current/Color:R 20Ma, G 20Ma, B 20Ma, Product Range:- Rohs Compliant: Yes |Vcc (Visual Communications Company) VAOL-S19337R6GHBH Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1991 |
|
$0.9380 / $1.2900 | Buy Now |
DISTI #
VAOL-S19337R6GHBHCT-ND
|
DigiKey | LED RGB CLEAR SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12055 In Stock |
|
$0.8964 / $2.4700 | Buy Now |
DISTI #
593-VAOLS19337R6GHBH
|
Mouser Electronics | Standard LEDs - SMD RGB RoHS: Compliant | 4270 |
|
$0.8910 / $1.8300 | Buy Now |
DISTI #
V72:2272_07152111
|
Arrow Electronics | LED Tri-Color Blue/Green/Red 468nm/518nm/632nm 6-Pin SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2131 Container: Cut Strips | Americas - 914 |
|
$0.9529 / $1.0339 | Buy Now |
DISTI #
70719181
|
RS | RGB SMD 1.6 x 1.6 x 0.35 LED WATER CLEAR | VCC (Visual Communications Company) VAOL-S19337R6GHBH RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 1570 |
|
$1.7200 / $2.2900 | Buy Now |
|
Future Electronics | RGB 1.6 x 1 mm 120° 100/180/50 mcd Clear 2/3.3/3.3 V SMT LED RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 2000Reel |
|
$0.9600 | Buy Now |
|
Onlinecomponents.com | LED Indication - Red, Green, Blue (RGB) - Rectangle with Flat Top Lens - 1.00mm x 1.60mm Lens Size - 120° Viewing - 6-SMD, No Lead - Surface Mount. RoHS: Compliant |
8000 In Stock |
|
$0.8230 / $0.8750 | Buy Now |
DISTI #
54849074
|
Verical | LED Tri-Color Blue/Green/Red 468nm/518nm/632nm 6-Pin SMD T/R Min Qty: 250 Package Multiple: 250 Date Code: 2039 | Americas - 8000 |
|
$1.1513 | Buy Now |
DISTI #
73562034
|
Verical | LED Tri-Color Blue/Green/Red 468nm/518nm/632nm 6-Pin SMD T/R Min Qty: 39 Package Multiple: 1 | Americas - 1991 |
|
$1.6625 / $1.9442 | Buy Now |
DISTI #
61137980
|
Verical | LED Tri-Color Blue/Green/Red 468nm/518nm/632nm 6-Pin SMD T/R Min Qty: 7 Package Multiple: 1 Date Code: 2131 | Americas - 914 |
|
$0.9529 / $1.0339 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VAOL-S19337R6GHBH
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
VAOL-S19337R6GHBH
Visual Communications Company
Triple Color LED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Visual Communications Company | |
Color | BRILLIANT RED/BRILLIANT GREEN/BLUE | |
Configuration | SEPARATE, 3 ELEMENTS | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.4 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 100.0/180.0/50.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIPLE COLOR LED | |
Overall Height | 0.35 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 632/518/468 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.6 mm | |
Surface Mount | YES | |
Terminal Pitch | 0.625 mm | |
Viewing Angle | 120 deg |