Part Details for VAS-15-1/8-NBR (ALTERNATE: 36142) by Festo
Overview of VAS-15-1/8-NBR (ALTERNATE: 36142) by Festo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VAS-15-1/8-NBR (ALTERNATE: 36142)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71118764
|
RS | Suction Cup/Vacuum Pad, 15mm dia, NBR, black, G 1/8 vac, G 1/8 mt, 7.9N | Festo VAS-15-1/8-NBR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 14 |
|
$14.4700 | Buy Now |