Part Details for VB01581570635TF by Radiall
Overview of VB01581570635TF by Radiall
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VB01581570635TF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-VB01581570635TF-ND
|
DigiKey | CBL ASSY 2.4MM JACK TO PLUG 25" Min Qty: 1 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3,744.1800 | Buy Now |
DISTI #
VB01581570635TF
|
Avnet Americas | Cable Assembly VNA 0.635m NMD Receptacle to NMD Plug - Bulk (Alt: VB01581570635TF) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$3,810.0580 / $5,017.1400 | Buy Now |
DISTI #
501-VB01581570635TF
|
Mouser Electronics | RF Cable Assemblies VNA cbl 2.4mm NMD F to 2.4 NMD M 25 RoHS: Compliant | 0 |
|
$3,743.8500 | Order Now |
DISTI #
VB01581570635TF
|
Avnet Americas | Cable Assembly VNA 0.635m NMD Receptacle to NMD Plug - Bulk (Alt: VB01581570635TF) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$3,810.0580 / $5,017.1400 | Buy Now |
DISTI #
VB01581570635TF
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 1 | 0 |
|
$3,444.9700 / $3,528.2300 | Buy Now |