Part Details for VB1-01 by Carling Technologies
Overview of VB1-01 by Carling Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VB1-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-VB1-01-ND
|
DigiKey | ROCKER BOOT BLACK Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
98 In Stock |
|
$5.6722 / $5.9900 | Buy Now |
DISTI #
691-VB1-01
|
Mouser Electronics | Switch Hardware CONTURA X SWITCH BOOT RoHS: Compliant | 286 |
|
$4.0100 / $5.7100 | Buy Now |
DISTI #
71291618
|
RS | Accessory, Switch Boot, Silicone, Contura X | Carling Technologies VB1-01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 394 |
|
$4.2200 / $5.6200 | Buy Now |
|
Onlinecomponents.com | Switch Access Rocker Switch Boot Automotive |
424 In Stock |
|
$3.8400 / $5.0800 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 13 |
|
$3.6400 / $5.6000 | Buy Now |
|
Quest Components | 10 |
|
$3.7500 / $7.5000 | Buy Now | |
DISTI #
VB1-01
|
TTI | Switch Hardware CONTURA X SWITCH BOOT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
|
Master Electronics | Switch Access Rocker Switch Boot Automotive |
424 In Stock |
|
$3.8400 / $5.0800 | Buy Now |
Part Details for VB1-01
VB1-01 CAD Models
VB1-01 Part Data Attributes
|
VB1-01
Carling Technologies
Buy Now
|
Compare Parts:
VB1-01
Carling Technologies
|
Samacsys Manufacturer | Carling Technologies |