Part Details for VB10150C-E3/8W by Vishay Intertechnologies
Overview of VB10150C-E3/8W by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VB10150C-E3/8W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24R8004
|
Newark | 10A,150V,dual Trench Sky Rect. |Vishay VB10150C-E3/8W Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4800 / $0.4910 | Buy Now |
DISTI #
VB10150C-E3/8W
|
Avnet Americas | Diode Schottky 150V 10A 3-Pin(2+Tab) TO-263AB T/R - Tape and Reel (Alt: VB10150C-E3/8W) RoHS: Compliant Min Qty: 8000 Package Multiple: 800 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.4868 / $0.6184 | Buy Now |
DISTI #
625-VB10150C-E3/8W
|
Mouser Electronics | Schottky Diodes & Rectifiers 10 Amp 150 Volt Dual TrenchMOS RoHS: Compliant | 0 |
|
$0.4510 / $0.4730 | Order Now |
DISTI #
VB10150C-E3/8W
|
TTI | Schottky Diodes & Rectifiers 10 Amp 150 Volt Dual TrenchMOS RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 800 Container: Reel | Americas - 0 |
|
$0.4510 / $0.4670 | Buy Now |
DISTI #
VB10150C-E3/8W
|
Avnet Americas | Diode Schottky 150V 10A 3-Pin(2+Tab) TO-263AB T/R - Tape and Reel (Alt: VB10150C-E3/8W) RoHS: Compliant Min Qty: 8000 Package Multiple: 800 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.4868 / $0.6184 | Buy Now |
DISTI #
VB10150C-E3/8W
|
Avnet Americas | Diode Schottky 150V 10A 3-Pin(2+Tab) TO-263AB T/R - Tape and Reel (Alt: VB10150C-E3/8W) RoHS: Compliant Min Qty: 8000 Package Multiple: 800 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.4868 / $0.6184 | Buy Now |
Part Details for VB10150C-E3/8W
VB10150C-E3/8W CAD Models
VB10150C-E3/8W Part Data Attributes
|
VB10150C-E3/8W
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VB10150C-E3/8W
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 150V V(RRM), Silicon, TO-263AB,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.41 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Current-Max | 100 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |