Part Details for VB10150S-E3/4W by Vishay Intertechnologies
Overview of VB10150S-E3/4W by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VB10150S-E3/4W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24R8005
|
Newark | 10A,150V,single Trench Sky Rect. |Vishay VB10150S-E3/4W Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4720 | Buy Now |
DISTI #
VB10150S-E3/4W
|
Avnet Americas | Diode Schottky 150V 10A 3-Pin(2+Tab) TO-263AB Tube - Rail/Tube (Alt: VB10150S-E3/4W) RoHS: Compliant Min Qty: 8000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.4520 / $0.5742 | Buy Now |
DISTI #
625-VB10150S-E3
|
Mouser Electronics | Schottky Diodes & Rectifiers 10 Amp 150 Volt Single TrenchMOS RoHS: Compliant | 0 |
|
$0.4790 | Order Now |
|
Future Electronics | Schottky Diodes & Rectifiers 10 Amp 150 Volt Single TrenchMOS RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Tube | 3000Tube |
|
$0.4100 / $0.4500 | Buy Now |
DISTI #
VB10150S-E3/4W
|
TTI | Schottky Diodes & Rectifiers 10 Amp 150 Volt Single TrenchMOS RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$0.4190 / $0.4270 | Buy Now |
DISTI #
VB10150S-E3/4W
|
Avnet Americas | Diode Schottky 150V 10A 3-Pin(2+Tab) TO-263AB Tube - Rail/Tube (Alt: VB10150S-E3/4W) RoHS: Compliant Min Qty: 8000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.4520 / $0.5742 | Buy Now |
DISTI #
VB10150S-E3/4W
|
Avnet Americas | Diode Schottky 150V 10A 3-Pin(2+Tab) TO-263AB Tube - Rail/Tube (Alt: VB10150S-E3/4W) RoHS: Compliant Min Qty: 8000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.4520 / $0.5742 | Buy Now |
DISTI #
VB10150S-E3/4W
|
EBV Elektronik | Diode Schottky 150V 10A 3-Pin(2+Tab) TO-263AB Tube (Alt: VB10150S-E3/4W) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 1 Weeks, 2 Days | EBV - 0 |
|
Buy Now |
Part Details for VB10150S-E3/4W
VB10150S-E3/4W CAD Models
VB10150S-E3/4W Part Data Attributes
|
VB10150S-E3/4W
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VB10150S-E3/4W
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 150V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.75 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 120 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 150 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for VB10150S-E3/4W
This table gives cross-reference parts and alternative options found for VB10150S-E3/4W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VB10150S-E3/4W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VB10150S-E3/8W | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 150V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | VB10150S-E3/4W vs VB10150S-E3/8W |
MBRS10150RNG | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 150V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Taiwan Semiconductor | VB10150S-E3/4W vs MBRS10150RNG |
MBRS10150HC0 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 150V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Taiwan Semiconductor | VB10150S-E3/4W vs MBRS10150HC0 |
VB10150S-E3/8W | DIODE 10 A, 150 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | Vishay Semiconductors | VB10150S-E3/4W vs VB10150S-E3/8W |
MBRS10150C0G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 150V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Taiwan Semiconductor | VB10150S-E3/4W vs MBRS10150C0G |
MBRS10150RN | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 150V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Taiwan Semiconductor | VB10150S-E3/4W vs MBRS10150RN |
VB10150S-E3/4W | DIODE 10 A, 150 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | Vishay Semiconductors | VB10150S-E3/4W vs VB10150S-E3/4W |
MBRS10150C0 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 150V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Taiwan Semiconductor | VB10150S-E3/4W vs MBRS10150C0 |