Part Details for VB20150C-M3/4W by Vishay Intertechnologies
Overview of VB20150C-M3/4W by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VB20150C-M3/4W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VB20150C-M3/4W
|
Avnet Americas | 20A,150V,TRENCH SKY RECT. - Tape and Reel (Alt: VB20150C-M3/4W) RoHS: Compliant Min Qty: 8000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.7113 / $0.9036 | Buy Now |
DISTI #
78-VB20150C-M34W
|
Mouser Electronics | Schottky Diodes & Rectifiers 20A,150V,TRENCH SKY RECT. RoHS: Compliant | 0 |
|
$0.6800 / $0.6810 | Order Now |
DISTI #
VB20150C-M3/4W
|
TTI | Schottky Diodes & Rectifiers 20A,150V,TRENCH SKY RECT. RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$0.6700 | Buy Now |
DISTI #
VB20150C-M3/4W
|
Avnet Americas | 20A,150V,TRENCH SKY RECT. - Tape and Reel (Alt: VB20150C-M3/4W) RoHS: Compliant Min Qty: 8000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.7113 / $0.9036 | Buy Now |
DISTI #
VB20150C-M3/4W
|
Avnet Americas | 20A,150V,TRENCH SKY RECT. - Tape and Reel (Alt: VB20150C-M3/4W) RoHS: Compliant Min Qty: 8000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.7113 / $0.9036 | Buy Now |
Part Details for VB20150C-M3/4W
VB20150C-M3/4W CAD Models
VB20150C-M3/4W Part Data Attributes
|
VB20150C-M3/4W
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VB20150C-M3/4W
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 150V V(RRM), Silicon, TO-263AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3/2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3/2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 120 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Current-Max | 150 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for VB20150C-M3/4W
This table gives cross-reference parts and alternative options found for VB20150C-M3/4W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VB20150C-M3/4W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V20DM150C-M3/I | Rectifier Diode, | Vishay Intertechnologies | VB20150C-M3/4W vs V20DM150C-M3/I |
V20DM150CHM3/I | Rectifier Diode, | Vishay Intertechnologies | VB20150C-M3/4W vs V20DM150CHM3/I |
VB20150C-E3/4W | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 150V V(RRM), Silicon, TO-263AB, TO-263AB, 3 PIN | Vishay Intertechnologies | VB20150C-M3/4W vs VB20150C-E3/4W |
VB20150C-E3/4W | DIODE 10 A, 150 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | Vishay Semiconductors | VB20150C-M3/4W vs VB20150C-E3/4W |