Part Details for VBA-4E-G2-ZA (ALTERNATE: 115086) by PEPPERL+FUCHS GmbH
Overview of VBA-4E-G2-ZA (ALTERNATE: 115086) by PEPPERL+FUCHS GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VBA-4E-G2-ZA (ALTERNATE: 115086)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70404762
|
RS | Pepperl + Fuchs PLC I/O Module 4 x I/O 21 - 31 V 118 x 18.7 x 60 mm | Pepperl+Fuchs Factory Automation VBA-4E-G2-ZA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$459.0800 / $499.0000 | RFQ |