Part Details for VBL3F0300C by Visual Communications Company
Overview of VBL3F0300C by Visual Communications Company
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VBL3F0300C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28-VBL3F0300C-ND
|
DigiKey | VBL SERIES,PCB MOUNT,3MM,.3"L,FL Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
1343 In Stock |
|
$0.1909 / $0.7000 | Buy Now |
DISTI #
593-VBL3F0300C
|
Mouser Electronics | LED Light Pipes PCB Mount 3mm .3 inch L Flat CLR RoHS: Compliant | 964 |
|
$0.1900 / $0.6800 | Buy Now |
DISTI #
72339658
|
RS | Lightpipe Flat Clear Rigid Linear 3mm Polycarbonate Board Mount .3?? (7.6mm) | VCC (Visual Communications Company) VBL3F0300C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1000 |
|
$0.4830 / $0.6900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1974 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1753 / $0.2227 | Buy Now |
Part Details for VBL3F0300C
VBL3F0300C CAD Models
VBL3F0300C Part Data Attributes:
|
VBL3F0300C
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
VBL3F0300C
Visual Communications Company
Optical Pipe,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Visual Communications Company | |
Operating Temperature-Max | 115 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | OPTICAL PIPE |