-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIN Photodiode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH7837
|
Newark | Smd Photopin Diode Dayl.f Gullwing Rohs Compliant: No |Vishay VBPW34FAS Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 2000 |
|
$0.3360 | Buy Now |
DISTI #
81R3446
|
Newark | Photopin Diode Dayl.f Gullwing, No. Of Pins:2Pins, Diode Case Style:Smd, Wavelength Of Peak Sensitivity:950Nm, Angle Of Half Sensitivity ±:65°, Dark Current:2000Pa, Operating Temperature Min:-40°C, Operating Temperature Max:100°C Rohs Compliant: Yes |Vishay VBPW34FAS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4529 |
|
$0.5280 / $1.1000 | Buy Now |
DISTI #
70R1447
|
Newark | Diode, Photo, 950Nm, 65°, Smd, No. Of Pins:2Pins, Diode Case Style:Smd, Wavelength Of Peak Sensitivity:950Nm, Angle Of Half Sensitivity ±:65°, Dark Current:2000Pa, Operating Temperature Min:-40°C, Operating Temperature Max:100°C Rohs Compliant: Yes |Vishay VBPW34FAS Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5330 | Buy Now |
DISTI #
VBPW34FAS
|
Avnet Americas | Photodiode PIN Chip 950nm 2-Pin SMD T/R - Tape and Reel (Alt: VBPW34FAS) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 2000 |
|
$0.3354 | Buy Now |
DISTI #
782-VBPW34FAS
|
Mouser Electronics | Photodiodes Gullwing 780-1050nm +/-65 deg RoHS: Compliant | 40606 |
|
$0.3530 / $0.8400 | Buy Now |
DISTI #
E02:0323_00738925
|
Arrow Electronics | Photodiode PIN Chip 950nm 2-Pin SMD T/R Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Date Code: 2335 | Europe - 148000 |
|
$0.3136 / $0.3364 | Buy Now |
DISTI #
V72:2272_09170437
|
Arrow Electronics | Photodiode PIN Chip 950nm 2-Pin SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2310 Container: Cut Strips | Americas - 995 |
|
$0.3799 / $0.4882 | Buy Now |
|
Future Electronics | VBPW34FASR Series 950 nm ±65° 55 uA (Ira) SMT Silicon Pin Photodiode RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.3100 / $0.3450 | Buy Now |
|
Future Electronics | VBPW34FASR Series 950 nm ±65° 55 uA (Ira) SMT Silicon Pin Photodiode RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.3550 / $0.3700 | Buy Now |
DISTI #
75702853
|
Verical | Photodiode PIN Chip 950nm 2-Pin SMD T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 2335 | Americas - 148000 |
|
$0.3121 / $0.3348 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VBPW34FAS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VBPW34FAS
Vishay Intertechnologies
PIN Photodiode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
JESD-609 Code | e3 | |
Optoelectronic Device Type | PIN PHOTODIODE | |
Terminal Finish | Matte Tin (Sn) |