Part Details for VBRS 4.4-2SKM 3 (ALTERNATE: U0117-1) by TURCK Inc
Overview of VBRS 4.4-2SKM 3 (ALTERNATE: U0117-1) by TURCK Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VBRS 4.4-2SKM 3 (ALTERNATE: U0117-1)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70246713
|
RS | Connector, Splitter, 1 x M12 Male 4 Pin, to 2 x M8 Female 3 Pin, U0117-1 | Turck VBRS 4.4-2SKM 3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 69 |
|
$32.7300 / $39.2000 | Buy Now |