Part Details for VC 5,0/1/18 by BlockMaster Blocks
Overview of VC 5,0/1/18 by BlockMaster Blocks
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VC 5,0/1/18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39C140
|
Bürklin Elektronik | PCB transformer, 5 VA, 18 V, 277 mA, 68 %, VC 5,0/1/18 Min Qty: 1 | 59 |
|
$7.0242 / $9.4560 | Buy Now |