Part Details for VC-708-EDE-SNXN-133M500000 by Microchip Technology Inc
Overview of VC-708-EDE-SNXN-133M500000 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for VC-708-EDE-SNXN-133M500000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VC-708-EDE-SNXN-133M500000-ND
|
DigiKey | ULTRA LOW JITTER XO +3.3 VDC +/- Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
VC-708-EDE-SNXN-133M500000
|
Microchip Technology Inc | Low Jitter SMD LVDS OSC, 5.0x7.0mm, 3.3V, -40 to +85C, +/-100ppm, 133.5MHz, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
95 Alternates Available |
|
$24.6000 / $37.0500 | Buy Now |
|
Onlinecomponents.com | 95 Factory Stock |
|
$0 | Buy Now | |
|
Ameya Holding Limited | 60 |
|
RFQ |
Part Details for VC-708-EDE-SNXN-133M500000
VC-708-EDE-SNXN-133M500000 CAD Models
VC-708-EDE-SNXN-133M500000 Part Data Attributes
|
VC-708-EDE-SNXN-133M500000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VC-708-EDE-SNXN-133M500000
Microchip Technology Inc
LVDS Output Clock Oscillator, 133.5MHz Nom
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | COMPLEMENTARY OUTPUT; ENABLE/DISABLE FUNCTION; TR, 7 INCH | |
Fall Time-Max | 1 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 133.5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC4,.2 | |
Physical Dimension | 7.0mm x 5.0mm x 1.8mm | |
Rise Time-Max | 1 ns | |
Supply Current-Max | 48 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |