Part Details for VC-801-EAE-KABN-66M6667000 by Microchip Technology Inc
Overview of VC-801-EAE-KABN-66M6667000 by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for VC-801-EAE-KABN-66M6667000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VC-801-EAE-KABN-66M6667000-ND
|
DigiKey | CMOS XO +3.3VDC CMOS -40C TO +85 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
VC-801-EAE-KABN-66M6667000
|
Microchip Technology Inc | VC-801-EAE-KABN-66M6667000, Projected EOL: 2044-01-24 RoHS: Compliant pbFree: Yes |
270 Alternates Available |
|
$5.1700 / $7.1400 | Buy Now |
|
Onlinecomponents.com | CMOS Crystal Oscillator | 270 Factory Stock |
|
$0 | Buy Now |
|
Ameya Holding Limited | 270 |
|
RFQ |
Part Details for VC-801-EAE-KABN-66M6667000
VC-801-EAE-KABN-66M6667000 CAD Models
VC-801-EAE-KABN-66M6667000 Part Data Attributes:
|
VC-801-EAE-KABN-66M6667000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VC-801-EAE-KABN-66M6667000
Microchip Technology Inc
CMOS Output Clock Oscillator, 66.6667MHz Nom
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; TR, 7 INCH | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 66.6667 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 30 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC4,.12 | |
Physical Dimension | 5.0mm x 3.2mm x 1.4mm | |
Rise Time-Max | 3 ns | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |