Part Details for VC-820-9010-98M3040000TR by Microchip Technology Inc
Overview of VC-820-9010-98M3040000TR by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for VC-820-9010-98M3040000TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-VC-820-9010-98M3040000TR-ND
|
DigiKey | VC-820-9010-98M3040000TR Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
VC-820-9010-98M3040000TR
|
Microchip Technology Inc | VC-820-9010-98M3040000TR, Projected EOL: 2049-07-19 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.7200 / $3.7600 | Buy Now |
Part Details for VC-820-9010-98M3040000TR
VC-820-9010-98M3040000TR CAD Models
VC-820-9010-98M3040000TR Part Data Attributes
|
VC-820-9010-98M3040000TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VC-820-9010-98M3040000TR
Microchip Technology Inc
CMOS Output Clock Oscillator, 98.304MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Frequency Adjustment-Mechanical | NO | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 98.304 MHz | |
Oscillator Type | CMOS | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC4,.09X.12,83/65 | |
Physical Dimension | 3.2mm x 2.5mm x 1.2mm | |
Surface Mount | YES |