Part Details for VC-820-EAC-KAAN-65M5360000 by Microchip Technology Inc
Overview of VC-820-EAC-KAAN-65M5360000 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for VC-820-EAC-KAAN-65M5360000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VC-820-EAC-KAAN-65M5360000-ND
|
DigiKey | CMOS XO +3.3VDC CMOS -55C TO +12 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
579-KAAN-65M5360000
|
Mouser Electronics | Standard Clock Oscillators CMOS XO, +3.3Vdc, CMOS, -55C to +125C, +/-50ppm RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
VC-820-EAC-KAAN-65M5360000
|
Microchip Technology Inc | VC-820-EAC-KAAN-65M5360000, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
798 Alternates Available |
|
$6.2700 / $8.6700 | Buy Now |
|
Onlinecomponents.com | CMOS Crystal Oscillator | 798 Factory Stock |
|
$0 | Buy Now |
|
Ameya Holding Limited | 799 |
|
RFQ |
Part Details for VC-820-EAC-KAAN-65M5360000
VC-820-EAC-KAAN-65M5360000 CAD Models
VC-820-EAC-KAAN-65M5360000 Part Data Attributes
|
VC-820-EAC-KAAN-65M5360000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VC-820-EAC-KAAN-65M5360000
Microchip Technology Inc
CMOS Output Clock Oscillator, 65.536MHz Nom
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; TAPE | |
Fall Time-Max | 4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 65.536 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 3.2mm x 2.5mm x 1.2mm | |
Rise Time-Max | 4 ns | |
Supply Voltage-Max | 3.45 V | |
Supply Voltage-Min | 3.15 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |