Part Details for VC-830-EDE-FAAN-156M250000 by Microchip Technology Inc
Overview of VC-830-EDE-FAAN-156M250000 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VC-830-EDE-FAAN-156M250000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-VC-830-EDE-FAAN-156M250000CT-ND
|
DigiKey | VC-830-EDE-FAAN-156M250000 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15 In Stock |
|
$4.3125 / $5.3700 | Buy Now |
DISTI #
VC-830-EDE-FAAN-15
|
Avnet Americas | SMD Crystal 156.25MHz 3.3V 6-Pin VDFN Cut Tape - Tape and Reel (Alt: VC-830-EDE-FAAN-15) RoHS: Not Compliant Min Qty: 200 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$4.0600 / $5.3700 | Buy Now |
DISTI #
VC-830-EDE-FAAN-156M250000
|
Microchip Technology Inc | VC-830-EDE-FAAN-156M250000, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3.8800 / $5.3700 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 100 | 0 |
|
$4.3200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$4.1800 / $4.7200 | Buy Now | |
DISTI #
VC-830-EDE-FAAN-15
|
Avnet Americas | SMD Crystal 156.25MHz 3.3V 6-Pin VDFN Cut Tape - Tape and Reel (Alt: VC-830-EDE-FAAN-15) RoHS: Not Compliant Min Qty: 200 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$4.0600 / $5.3700 | Buy Now |
DISTI #
VC-830-EDE-FAAN-15
|
Avnet Americas | SMD Crystal 156.25MHz 3.3V 6-Pin VDFN Cut Tape - Tape and Reel (Alt: VC-830-EDE-FAAN-15) RoHS: Not Compliant Min Qty: 200 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$4.0600 / $5.3700 | Buy Now |
|
NAC | VC-830-EDE-FAAN-156M250000, 6 VDFN 3.2x2.5x1.0mm T/R-LIM RoHS: Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
$4.2100 / $5.0700 | Buy Now |
|
Master Electronics | 0 |
|
$4.1800 / $4.7200 | Buy Now |
Part Details for VC-830-EDE-FAAN-156M250000
VC-830-EDE-FAAN-156M250000 CAD Models
VC-830-EDE-FAAN-156M250000 Part Data Attributes
|
VC-830-EDE-FAAN-156M250000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VC-830-EDE-FAAN-156M250000
Microchip Technology Inc
LVDS Output Clock Oscillator, 156.25MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VDFN, 6 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT | |
Fall Time-Max | 0.3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 156.25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC6,.09X.12,59/47 | |
Physical Dimension | 3.2mm x 2.5mm x 1.2mm | |
Rise Time-Max | 0.3 ns | |
Screening Level | MIL-STD-883 | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |