Part Details for VC-AMS 2-PE by Phoenix Contact
Overview of VC-AMS 2-PE by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC6563HUDDM#TRPBF | Analog Devices | Quad Channel Transimpedance Am | |
LTC6563IUDDM#PBF | Analog Devices | Quad Channel Transimpedance Am | |
DC2473A | Analog Devices | LTC6419 - Dual Differential Am |
Price & Stock for VC-AMS 2-PE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Contact insert module - for panel mounting frames - with screw connection - 1-pos. + PE connection - 400 V / 20 A RoHS: Compliant | 9 Factory Stock |
|
$6.6500 / $9.0500 | Buy Now |
|
Master Electronics | Contact insert module - for panel mounting frames - with screw connection - 1-pos. + PE connection - 400 V / 20 A RoHS: Compliant | 9 Factory Stock |
|
$6.6500 / $9.0500 | Buy Now |