Part Details for VC.192/30 S-P-M6X35 by Elesa+Ganter
Overview of VC.192/30 S-P-M6X35 by Elesa+Ganter
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VC.192/30 S-P-M6X35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VC.192/30S-P-M6X35
|
TME | Knob, Ø: 32mm, Ext.thread: M6, 35mm, H: 23mm, duroplast PF, VC.192-P Min Qty: 1 | 0 |
|
$4.2500 / $5.8000 | RFQ |