Part Details for VC060314A300 by Kyocera AVX Components
Overview of VC060314A300 by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for VC060314A300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95B8966
|
Newark | Varistor, 18.5V, 32V, 0603, Voltage Rating Vac:10V, Voltage Rating Vdc:14V, Product Range:Transguard Series, Clamping Voltage Vc Max:32V, Varistor Case Style:0603 [1608 Metric], Peak Surge Current @ 8/20Μs:30A, Capacitance, Cd:350Pf Rohs Compliant: Yes |Kyocera Avx VC060314A300 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
29X4283
|
Newark | Varistor, 18.5V, 32V, 0603, Full Reel, Voltage Rating Vac:10V, Voltage Rating Vdc:14V, Product Range:Transguard Series, Clamping Voltage Vc Max:32V, Varistor Case Style:0603 [1608 Metric], Peak Surge Current @ 8/20Μs:30A Rohs Compliant: Yes |Kyocera Avx VC060314A300 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
VC060314A300
|
TME | Arrester: Transguard, SMD, 0603, Uoper max: 14VDC, 100mJ Min Qty: 10 | 1890 |
|
$0.0690 / $0.1810 | Buy Now |
Part Details for VC060314A300
VC060314A300 CAD Models
VC060314A300 Part Data Attributes
|
VC060314A300
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VC060314A300
Kyocera AVX Components
Varistor, 14V, 0.1J, Surface Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | Chip, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 10 V | |
Energy Absorbing Capacity-Max | 0.1 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.9 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chip | |
Package Width | 0.8 mm | |
Packing Method | TR, 7 INCH | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 14 V |