Part Details for VC060330A650DP by Kyocera AVX Components
Overview of VC060330A650DP by Kyocera AVX Components
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for VC060330A650DP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M4799
|
Newark | Varistor, Transguard Series, 30 V, 30 A, 0603 [1608 Metric], Multilayer Varistor (Mlv), 67 V Rohs Compliant: Yes |Kyocera Avx VC060330A650DP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1779 |
|
$0.2020 / $0.4090 | Buy Now |
DISTI #
75M3016
|
Newark | Varistor, 41V, 67V, 0603, Voltage Rating Vac:21V, Voltage Rating Vdc:30V, Product Range:Transguard Series, Clamping Voltage Vc Max:67V, Varistor Case Style:0603 [1608 Metric], Peak Surge Current @ 8/20Ï¿½S:30A, Capacitance, Cd:125Pf Rohs Compliant: Yes |Kyocera Avx VC060330A650DP RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2160 | Buy Now |
DISTI #
54J9521
|
Newark | Varistor, 41V, 67V, 0603, Voltage Rating Vac:21V, Voltage Rating Vdc:30V, Product Range:Transguard Series, Clamping Voltage Vc Max:67V, Varistor Case Style:0603 [1608 Metric], Peak Surge Current @ 8/20µs:30A, Capacitance, Cd:125Pf Rohs Compliant: Yes |Kyocera Avx VC060330A650DP RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1950 / $0.2600 | Buy Now |
DISTI #
478-2502-1-ND
|
DigiKey | VARISTOR 41V 30A 0603 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8872 In Stock |
|
$0.0960 / $0.6200 | Buy Now |
DISTI #
VC060330A650DP
|
Avnet Americas | Var MLV 21VAC/30VDC 30A 41V 0603 SMD T/R (Alt: VC060330A650DP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | 1000 |
|
$0.2214 | Buy Now |
DISTI #
581-VC060330A650DP
|
Mouser Electronics | Varistors 21VAC 30VDC 0.1J 125 pF 41 V 67V RoHS: Compliant | 12613 |
|
$0.0620 / $0.3800 | Buy Now |
DISTI #
70225764
|
RS | VC Series 41V 30A 0.1J 67V Clamp 0603 Ceramic Transient Voltage Suppressor | AVX VC060330A650DP RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3530 / $0.4160 | RFQ |
|
Future Electronics | 0603 30 VDC 125 pF Surface Mount Multilayer Ceramic Varistor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Reel | 12000Reel |
|
$0.0718 / $0.0845 | Buy Now |
|
Future Electronics | 0603 30 VDC 125 pF Surface Mount Multilayer Ceramic Varistor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0667 / $0.0785 | Buy Now |
|
Bristol Electronics | 3500 |
|
RFQ |
Part Details for VC060330A650DP
VC060330A650DP CAD Models
VC060330A650DP Part Data Attributes
|
VC060330A650DP
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VC060330A650DP
Kyocera AVX Components
Varistor, 30V, 0.1J, Surface Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 15 Weeks | |
Circuit RMS Voltage-Max | 21 V | |
Energy Absorbing Capacity-Max | 0.1 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.9 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 7 INCH | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 30 V |