Part Details for VC080503A100DP by Kyocera AVX Components
Overview of VC080503A100DP by Kyocera AVX Components
- Distributor Offerings: (26 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for VC080503A100DP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AJ5678
|
Newark | Varistor, Mlv, 12V, 0805, Voltage Rating Vac:2.3V, Voltage Rating Vdc:3.3V, Product Range:Transguard Series, Clamping Voltage Vc Max:12V, Varistor Case Style:0805 [2012 Metric], Peak Surge Current @ 8/20Μs:40A Rohs Compliant: Yes |Kyocera Avx VC080503A100DP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1999 |
|
$0.1790 | Buy Now |
DISTI #
26M4800
|
Newark | Varistor, 12V, 2.3Vac, 3.3Vdc, 0805, Voltage Rating Vac:2.3V, Voltage Rating V Dc:3.3V, Product Range:Transguard Series, Clamping Voltage Vc Max:12V, Varistor Case Style:0805 [2012 Metric], Varistor Type:Multilayer Varistor (Mlv), Rohs Compliant: Yes |Kyocera Avx VC080503A100DP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3230 / $0.4970 | Buy Now |
DISTI #
19C6300
|
Newark | Varistor, 5V, 12V, 0805, Full Reel, Voltage Rating Vac:2.3V, Voltage Rating Vdc:3.3V, Product Range:Transguard Series, Clamping Voltage Vc Max:12V, Varistor Case Style:0805 [2012 Metric], Peak Surge Current @ 8/20Μs:40A Rohs Compliant: Yes |Kyocera Avx VC080503A100DP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2010 / $0.2680 | Buy Now |
DISTI #
478-2504-1-ND
|
DigiKey | VARISTOR 5V 40A 0805 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2935 In Stock |
|
$0.1044 / $0.4700 | Buy Now |
DISTI #
VC080503A100DP
|
Avnet Americas | Var MLV 2.3VAC/3.3VDC 40A 5V 0805 SMD T/R (Alt: VC080503A100DP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | 0 |
|
$0.2294 | Buy Now |
DISTI #
24AJ5678
|
Avnet Americas | Var MLV 2.3VAC/3.3VDC 40A 5V 0805 SMD T/R - Product that comes on tape, but is not reeled (Alt: 24AJ5678) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 1999 Partner Stock |
|
$0.2800 / $0.4470 | Buy Now |
DISTI #
581-VC080503A100DP
|
Mouser Electronics | Varistors 2.3VAC 3.3VDC 0.1J 1400pF 5 V 12V RoHS: Compliant | 8671 |
|
$0.1040 / $0.4700 | Buy Now |
DISTI #
V72:2272_10781589
|
Arrow Electronics | Var MLV 2.3VAC/3.3VDC 40A 5V 0805 SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2342 Container: Cut Strips | Americas - 230 |
|
$0.1232 / $0.4466 | Buy Now |
DISTI #
V79:2366_22541255
|
Arrow Electronics | Var MLV 2.3VAC/3.3VDC 40A 5V 0805 SMD T/R Min Qty: 1 Package Multiple: 1 Date Code: 2103 | Americas - 8 |
|
$0.1220 | Buy Now |
DISTI #
70225765
|
RS | VC Series 5V 40A 0.1J 12V Clamp 0805 Ceramic Transient Voltage Suppressor | AVX VC080503A100DP RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2190 / $0.2580 | RFQ |
Part Details for VC080503A100DP
VC080503A100DP CAD Models
VC080503A100DP Part Data Attributes:
|
VC080503A100DP
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VC080503A100DP
Kyocera AVX Components
Varistor, 3.3V, 0.1J, Surface Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Circuit RMS Voltage-Max | 2.3 V | |
Energy Absorbing Capacity-Max | 0.1 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.02 mm | |
Package Length | 2.01 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 INCH | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 3.3 V |
Alternate Parts for VC080503A100DP
This table gives cross-reference parts and alternative options found for VC080503A100DP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VC080503A100DP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VC080503A100DM | Varistor, 3.3V, 0.1J, Surface Mount, CHIP, 0805 | Kyocera AVX Components | VC080503A100DP vs VC080503A100DM |