Part Details for VC120605A150DP by Kyocera AVX Components
Overview of VC120605A150DP by Kyocera AVX Components
- Distributor Offerings: (23 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for VC120605A150DP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M4811
|
Newark | Varistor, 18V, 4Vac, 5.6Vdc, 1206, Voltage Rating Vac:4V, Voltage Rating V Dc:5.6V, Product Range:Transguard Series, Clamping Voltage Vc Max:18V, Varistor Case Style:1206 [3216 Metric], Varistor Type:Multilayer Varistor (Mlv), Peak Rohs Compliant: Yes |Kyocera Avx VC120605A150DP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 753 |
|
$0.2700 / $0.4930 | Buy Now |
DISTI #
97C7071
|
Newark | Varistor, 8.5V, 18V, 1206, Full Reel, Voltage Rating Vac:4V, Voltage Rating Vdc:5.6V, Product Range:Transguard Series, Clamping Voltage Vc Max:18V, Varistor Case Style:1206 [3216 Metric], Peak Surge Current @ 8/20Μs:40A Rohs Compliant: Yes |Kyocera Avx VC120605A150DP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2520 / $0.3350 | Buy Now |
DISTI #
75M3030
|
Newark | Varistor, 8.5V, 18V, 1206, Voltage Rating Vac:4V, Voltage Rating Vdc:5.6V, Product Range:Transguard Series, Clamping Voltage Vc Max:18V, Varistor Case Style:1206 [3216 Metric], Peak Surge Current @ 8/20Μs:40A, Capacitance, Cd:1200Pf Rohs Compliant: Yes |Kyocera Avx VC120605A150DP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2790 | Buy Now |
DISTI #
478-2516-1-ND
|
DigiKey | VARISTOR 8.5V 40A 1206 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6127 In Stock |
|
$0.1303 / $0.4600 | Buy Now |
DISTI #
VC120605A150DP
|
Avnet Americas | Var MLV 4VAC/5.6VDC 40A 8.5V 1206 SMD T/R (Alt: VC120605A150DP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | 0 |
|
$0.2873 | Buy Now |
DISTI #
581-VC120605A150DP
|
Mouser Electronics | Varistors 4VAC 5.6VDC 0.1J 1200pF 8.5 V 18V RoHS: Compliant | 68309 |
|
$0.1270 / $0.4500 | Buy Now |
DISTI #
V36:1790_10781632
|
Arrow Electronics | Var MLV 4VAC/5.6VDC 40A 8.5V 1206 SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Date Code: 2402 | Americas - 6000 |
|
$0.1934 | Buy Now |
DISTI #
V72:2272_10781632
|
Arrow Electronics | Var MLV 4VAC/5.6VDC 40A 8.5V 1206 SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2232 Container: Cut Strips | Americas - 117 |
|
$0.2032 / $0.2921 | Buy Now |
DISTI #
70475554
|
RS | VC Series 8.5V 40A 0.1J 18V Clamp 1206 Ceramic Transient Voltage Suppressor | AVX VC120605A150DP RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1440 / $0.1700 | RFQ |
|
Future Electronics | 1206 5.6 VDC 4 VAC 18 V Clamp 1200 pF Surfae Mount MultiLayer Chip Varistor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1370 / $0.1520 | Buy Now |
Part Details for VC120605A150DP
VC120605A150DP CAD Models
VC120605A150DP Part Data Attributes:
|
VC120605A150DP
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VC120605A150DP
Kyocera AVX Components
Varistor, 5.6V, 0.1J, Surface Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 15 Weeks | |
Circuit RMS Voltage-Max | 4 V | |
Energy Absorbing Capacity-Max | 0.1 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.02 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 7 INCH | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 5.6 V |