Part Details for VC120645K900TP by Kyocera AVX Components
Overview of VC120645K900TP by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for VC120645K900TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581-VC120645K900TP
|
Mouser Electronics | Varistors 45 VDC .6J 38V-CLMP RoHS: Compliant | 0 |
|
$0.1320 | Order Now |
|
Future Electronics | A VARISTOR RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 20000Reel |
|
$0.2250 | Buy Now |
DISTI #
VC120645K900TP
|
TTI | Varistors 45 VDC .6J 38V-CLMP RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.1310 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 20000 |
|
$0.2867 / $0.3071 | Buy Now |
Part Details for VC120645K900TP
VC120645K900TP CAD Models
VC120645K900TP Part Data Attributes:
|
VC120645K900TP
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VC120645K900TP
Kyocera AVX Components
Varistor, 45V, 0.6J, Surface Mount, CHIP, 1206, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | CHIP, 1206, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 35 V | |
Energy Absorbing Capacity-Max | 0.6 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.7 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 13 INCH | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 45 V |
Alternate Parts for VC120645K900TP
This table gives cross-reference parts and alternative options found for VC120645K900TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VC120645K900TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VZ1206M450AGB | Varistor, 45V, 0.8J, Surface Mount, ROHS COMPLIANT | Walsin Technology Corporation | VC120645K900TP vs VZ1206M450AGB |
VZ1206M450AGT | Varistor, 45V, 0.8J, Surface Mount, ROHS COMPLIANT | Walsin Technology Corporation | VC120645K900TP vs VZ1206M450AGT |