-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC5426
|
Newark | Varistor, Aec-Q200, Mlv, 90V, 1210, Voltage Rating Vac:35V, Voltage Rating V Dc:45V, Product Range:Vc Series, Clamping Voltage Vc Max:90V, Varistor Case Style:1210 [3225 Metric], Varistor Type:Multilayer Varistor (Mlv), Peak Surge Rohs Compliant: Yes |Kemet VC1210K251R035 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 198 |
|
$0.2950 / $0.4410 | Buy Now |
DISTI #
399-VC1210K251R035CT-ND
|
DigiKey | VARISTOR 56V 250A 1210 Min Qty: 1 Lead time: 42 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
85 In Stock |
|
$0.1588 / $0.5600 | Buy Now |
DISTI #
VC1210K251R035
|
Avnet Americas | Varistor Multilayer 670pF 3A 56V 1210 SMD T/R - Tape and Reel (Alt: VC1210K251R035) RoHS: Compliant Min Qty: 12500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.1887 / $0.2139 | Buy Now |
DISTI #
80-VC1210K251R035
|
Mouser Electronics | Varistors 45V 250A 1210 AEC-Q200 RoHS: Compliant | 13869 |
|
$0.1580 / $0.5100 | Buy Now |
DISTI #
V72:2272_17004776
|
Arrow Electronics | Var MLV 35VAC/45VDC 250A 56V 1210 SMD Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 29 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1916 Container: Cut Strips | Americas - 29 |
|
$0.1480 | Buy Now |
DISTI #
70958825
|
RS | VC Series SMD 125 oC Low Voltage Multilayer Chip Varistor 1210 250A 45Vdc | KEMET VC1210K251R035 RoHS: Compliant Min Qty: 12500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2310 / $0.2570 | RFQ |
|
Onlinecomponents.com |
486 Partner Stock |
|
$0.2250 / $0.2948 | Buy Now | |
DISTI #
VC1210K251R035
|
TTI | Varistors 45V 250A 1210 AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 12500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.1560 / $0.1840 | Buy Now |
DISTI #
VC1210K251R035
|
Avnet Abacus | Varistor Multilayer 670pF 3A 56V 1210 SMD T/R - Tape and Reel (Alt: VC1210K251R035) RoHS: Compliant Min Qty: 12500 Package Multiple: 2500 Lead time: 35 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VC1210K251R035
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
VC1210K251R035
KEMET Corporation
Varistor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | KEMET | |
Circuit RMS Voltage-Max | 35 V | |
Energy Absorbing Capacity-Max | 2.2 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.45 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.01 W | |
Reference Standard | AEC-Q200 | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 10% | |
Working Voltage | 45 V |