Part Details for VC14MT0600KBA by Kyocera AVX Components
Overview of VC14MT0600KBA by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VC14MT0600KBA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-2531-1-ND
|
DigiKey | VARISTOR 100V 400A 1812 Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2788 In Stock |
|
$0.4351 / $1.1200 | Buy Now |
DISTI #
581-VC14MT0600KBA
|
Mouser Electronics | Varistors 60VAC 85VDC 6J 400pF 107 V 200V RoHS: Compliant | 548 |
|
$0.4260 / $1.1000 | Buy Now |
|
Future Electronics | VARISTOR TVS ESD 60VRMS 400A 1812 RoHS: Compliant pbFree: Yes Min Qty: 1250 Package Multiple: 1250 Container: Reel | 0Reel |
|
$0.4350 / $0.4700 | Buy Now |
|
Bristol Electronics | 1250 |
|
RFQ | ||
|
Quest Components | 1000 |
|
$0.6816 / $1.7040 | Buy Now | |
DISTI #
VC14MT0600KBA
|
Avnet Asia | Varistor Multilayer 85/60VDC/VAC 400pF 45A 107V 1812 SMD T/R (Alt: VC14MT0600KBA) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 39 Weeks, 0 Days | 0 |
|
RFQ | |
|
Chip1Cloud | VARISTOR 100V 400A 1812 | 7000 |
|
RFQ |
Part Details for VC14MT0600KBA
VC14MT0600KBA CAD Models
VC14MT0600KBA Part Data Attributes:
|
VC14MT0600KBA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VC14MT0600KBA
Kyocera AVX Components
Varistor, 85V, 6J, Surface Mount, CHIP, 1812
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | CHIP, 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Energy Absorbing Capacity-Max | 6 J | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2 mm | |
Package Length | 4.5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.015 W | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | Silver/Palladium/Platinum (Ag/Pd/Pt) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 85 V |
Alternate Parts for VC14MT0600KBA
This table gives cross-reference parts and alternative options found for VC14MT0600KBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VC14MT0600KBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q69580-V0600-S162 | RESISTOR, VOLTAGE DEPENDENT, 85V, 6J, SURFACE MOUNT, CHIP | TDK Epcos | VC14MT0600KBA vs Q69580-V0600-S162 |