Part Details for VC1512125UR3 by Visual Communications Company
Overview of VC1512125UR3 by Visual Communications Company
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for VC1512125UR3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94W7233
|
Newark | Led Bulb, Midget Groove, Red, T-1 3/4, Lamp Base Type:Midget Groove, Led Color:Red, Bulb Size:T-1 3/4 (5Mm), Power Rating:-, Wavelength Typ:630Nm, Luminous Intensity:330Mcd, Average Bulb Life:100000H, Supply Voltage:12Vdc Rohs Compliant: Yes |Vcc (Visual Communications Company) VC1512125UR3 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7200 | Buy Now |
DISTI #
VC1512125UR3-ND
|
DigiKey | LED T1 3/4 MGT 630NM RED 12VDC Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
499 In Stock |
|
$2.3437 / $5.4600 | Buy Now |
DISTI #
593-VC1512125UR3
|
Mouser Electronics | LED Replacement Lamps - Based LEDs T1 3/4 Mgt Groove LED Red 12V DC RoHS: Compliant | 428 |
|
$2.3400 / $5.4600 | Buy Now |
DISTI #
71075725
|
RS | LED T1 3/4 MGT Groove Red 12VDC | VCC (Visual Communications Company) VC1512125UR3 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$2.5600 / $3.2000 | RFQ |
|
Future Electronics | VC15121 Series T-1 3/4 Midget Groove Based LED RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks Container: Bag | 100Bag |
|
$2.4300 / $2.5400 | Buy Now |
|
Onlinecomponents.com | LED T1 3/4 MGT Groove Red 12VDC RoHS: Compliant | 0 |
|
$2.3000 / $3.3600 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 200 |
|
$2.8300 / $3.0300 | Buy Now |
Part Details for VC1512125UR3
VC1512125UR3 CAD Models
VC1512125UR3 Part Data Attributes:
|
VC1512125UR3
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
VC1512125UR3
Visual Communications Company
Single Color LED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8531.90.75.00 | |
Samacsys Manufacturer | Visual Communications Company | |
Color | RED | |
Configuration | SINGLE | |
Forward Voltage-Max | 12 V | |
Luminous Intensity-Nom | 330.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 16 mm | |
Packing Method | BULK | |
Peak Wavelength | 630 nm | |
Shape | ROUND | |
Size | 5.5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Viewing Angle | 20 deg |
Alternate Parts for VC1512125UR3
This table gives cross-reference parts and alternative options found for VC1512125UR3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VC1512125UR3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VC1512135UR3 | Single Color LED | Visual Communications Company | VC1512125UR3 vs VC1512135UR3 |
VC1512145UR3 | Single Color LED | Visual Communications Company | VC1512125UR3 vs VC1512145UR3 |